


61500128717 | |
|---|---|
DigiKey Part Number | 61500128717-ND |
Manufacturer | |
Manufacturer Product Number | 61500128717 |
Description | UNITIZED WHEEL EXL 5" 3S FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 0.25" (6.35mm) X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer 3M | Color Gray |
Series | Width 0.25" (6.35mm) |
Packaging Box | Diameter 5.00" (127.00mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,21750 € | 504,35 € |
| Unit Price without VAT: | 25,21750 € |
|---|---|
| Unit Price with VAT: | 30,00883 € |

