




61500125788 | |
|---|---|
DigiKey Part Number | 61500125788-ND |
Manufacturer | |
Manufacturer Product Number | 61500125788 |
Description | UNITIZED WHEEL EXL 3" 2S FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine X 3.00" (76.20mm) Dia |
Category | Abrasive Material Silicon Carbide |
Manufacturer 3M | Abrasive Grade Fine |
Series | Diameter 3.00" (76.20mm) |
Packaging Box | Applications Cleaning, Polishing |
Part Status Active | Base Product Number |
Type Unitized Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 10,04738 € | 1.607,58 € |
| Unit Price without VAT: | 10,04738 € |
|---|---|
| Unit Price with VAT: | 11,95638 € |

