
61500122801 | |
|---|---|
DigiKey Part Number | 61500122801-ND |
Manufacturer | |
Manufacturer Product Number | 61500122801 |
Description | UNITIZED WHEEL SST 6" 7S FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 1.00" (25.40mm) X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer 3M | Color Gray |
Series | Width 1.00" (25.40mm) |
Packaging Box | Diameter 6.00" (152.40mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 132,72000 € | 265,44 € |
| Unit Price without VAT: | 132,72000 € |
|---|---|
| Unit Price with VAT: | 157,93680 € |

