


61500122595 | |
|---|---|
DigiKey Part Number | 61500122595-ND |
Manufacturer | |
Manufacturer Product Number | 61500122595 |
Description | UNITIZED WHEEL EXL 1/2" 6A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.12" (3.00mm) X 0.50" (12.70mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer 3M | Color Tan |
Series | Width 0.12" (3.00mm) |
Packaging Box | Diameter 0.50" (12.70mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,13933 € | 256,72 € |
| Unit Price without VAT: | 2,13933 € |
|---|---|
| Unit Price with VAT: | 2,54580 € |

