


61500122561 | |
|---|---|
DigiKey Part Number | 3M160053-ND |
Manufacturer | |
Manufacturer Product Number | 61500122561 |
Description | EXL UNITIZED WHEEL 1X1/8" 8A CRS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Coarse 0.12" (3.00mm) X 1.00" (25.40mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer 3M | Color Tan |
Series | Width 0.12" (3.00mm) |
Packaging Box | Diameter 1.00" (25.40mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,85970 € | 385,97 € |
| Unit Price without VAT: | 3,85970 € |
|---|---|
| Unit Price with VAT: | 4,59304 € |

