
61500122314 | |
|---|---|
DigiKey Part Number | 61500122314-ND |
Manufacturer | |
Manufacturer Product Number | 61500122314 |
Description | UNITIZED WHEEL CLEAN&STRIP 7S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Extra Coarse 0.75" (19.05mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | 0.75" (19.05mm) | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Surface Preparation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 25,04829 € | 3.506,76 € |
| Unit Price without VAT: | 25,04829 € |
|---|---|
| Unit Price with VAT: | 29,80747 € |

