
61500122280 | |
|---|---|
DigiKey Part Number | 3M160039-ND |
Manufacturer | |
Manufacturer Product Number | 61500122280 |
Description | CLEAN & STRIP UNITIZED WHEEL 7S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Extra Coarse 1.00" (25.40mm) X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | 1.00" (25.40mm) | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Surface Preparation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 63,89600 € | 319,48 € |
| Unit Price without VAT: | 63,89600 € |
|---|---|
| Unit Price with VAT: | 76,03624 € |

