
61500122272 | |
|---|---|
DigiKey Part Number | 61500122272-ND |
Manufacturer | |
Manufacturer Product Number | 61500122272 |
Description | UNITIZED WHEEL CLEAN&STRIP 7S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Extra Coarse 1.00" (25.40mm) X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | 1.00" (25.40mm) | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Surface Preparation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 129,97000 € | 259,94 € |
| Unit Price without VAT: | 129,97000 € |
|---|---|
| Unit Price with VAT: | 154,66430 € |

