
61500122264 | |
|---|---|
DigiKey Part Number | 3M160038-ND |
Manufacturer | |
Manufacturer Product Number | 61500122264 |
Description | CLEAN & STRIP UNITIZED WHEEL 7S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Extra Coarse 1.00" (25.40mm) X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer 3M | Color Black |
Series | Width 1.00" (25.40mm) |
Packaging Box | Diameter 6.00" (152.40mm) |
Part Status Active | Applications Surface Preparation |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 135,47500 € | 270,95 € |
| Unit Price without VAT: | 135,47500 € |
|---|---|
| Unit Price with VAT: | 161,21525 € |

