
61500117645 | |
|---|---|
DigiKey Part Number | 3M159985-ND |
Manufacturer | |
Manufacturer Product Number | 61500117645 |
Description | UNITIZED WHEEL PACK 992S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 276,88000 € | 1.384,40 € |
| Unit Price without VAT: | 276,88000 € |
|---|---|
| Unit Price with VAT: | 329,48720 € |

