
61500113412 | |
|---|---|
DigiKey Part Number | 61500113412-ND |
Manufacturer | |
Manufacturer Product Number | 61500113412 |
Description | UNITIZED WHEEL CLEAN&STRIP 7S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Extra Coarse 0.50" (12.70mm) X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer 3M | Color Black |
Series | Width 0.50" (12.70mm) |
Packaging Box | Diameter 3.00" (76.20mm) |
Part Status Active | Applications Surface Preparation |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,99850 € | 459,97 € |
| Unit Price without VAT: | 22,99850 € |
|---|---|
| Unit Price with VAT: | 27,36822 € |

