Abrasive Roll Aluminum Oxide Medium 1.50" (38.10mm) X 30' (9.1m) 10 yds Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500108297

DigiKey Part Number
61500108297-ND
Manufacturer
Manufacturer Product Number
61500108297
Description
ABRASV ROLL ALUM OX MED 30'X1.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Roll Aluminum Oxide Medium 1.50" (38.10mm) X 30' (9.1m) 10 yds Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Abrasive Roll
Abrasive Material
Aluminum Oxide
Abrasive Grade
Medium
Abrasive Grit
-
Micron Size
-
Color
Tan
Width
1.50" (38.10mm)
Length
30' (9.1m) 10 yds
Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3073,60500 €2.208,15 €
Unit Price without VAT:73,60500 €
Unit Price with VAT:87,58995 €