




61500107687 | |
|---|---|
DigiKey Part Number | 61500107687-ND |
Manufacturer | |
Manufacturer Product Number | 61500107687 |
Description | UNITIZED WHEEL EXL TS 3" 2A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium X 3.00" (76.20mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Medium |
Series | Color Gray |
Packaging Box | Diameter 3.00" (76.20mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,05025 € | 442,01 € |
| Unit Price without VAT: | 11,05025 € |
|---|---|
| Unit Price with VAT: | 13,14980 € |

