




61500103249 | |
|---|---|
DigiKey Part Number | 61500103249-ND |
Manufacturer | |
Manufacturer Product Number | 61500103249 |
Description | UNITIZED WHEEL EXL 2" 2S FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine X 2.000" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 2.000" (50.80mm) | |
Applications | Cleaning, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,42033 € | 252,61 € |
| Unit Price without VAT: | 8,42033 € |
|---|---|
| Unit Price with VAT: | 10,02019 € |

