




61500103165 | |
|---|---|
DigiKey Part Number | 3M159958-ND |
Manufacturer | |
Manufacturer Product Number | 61500103165 |
Description | EXL UNITIZED WHEEL 2" 3S FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 0.25" (6.35mm) X 2.000" (50.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 0.25" (6.35mm) | |
Length | - | |
Diameter | 2.000" (50.80mm) | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| 5 | 7,13400 € | 35,67 € |
| 10 | 6,72800 € | 67,28 € |
| 25 | 6,25680 € | 156,42 € |
| 60 | 5,86683 € | 352,01 € |
| 120 | 5,59450 € | 671,34 € |
| 300 | 5,27750 € | 1.583,25 € |
| 540 | 5,09700 € | 2.752,38 € |
| 1.020 | 4,91955 € | 5.017,94 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |

