




61500102944 | |
|---|---|
DigiKey Part Number | 61500102944-ND |
Manufacturer | |
Manufacturer Product Number | 61500102944 |
Description | UNITIZED WHEEL EXL 1X1/4" 6A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.25" (6.35mm) X 1.00" (25.40mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer 3M | Color Tan |
Series | Width 0.25" (6.35mm) |
Packaging Box | Diameter 1.00" (25.40mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,06810 € | 406,81 € |
| Unit Price without VAT: | 4,06810 € |
|---|---|
| Unit Price with VAT: | 4,84104 € |

