
61500102589 | |
|---|---|
DigiKey Part Number | 61500102589-ND |
Manufacturer | |
Manufacturer Product Number | 61500102589 |
Description | UNITIZED WHEEL CUT&POLISH 7A CRS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Coarse 0.12" (3.00mm) X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer 3M | Color Tan |
Series | Width 0.12" (3.00mm) |
Packaging Box | Diameter 6.00" (152.40mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 39,29625 € | 314,37 € |
| Unit Price without VAT: | 39,29625 € |
|---|---|
| Unit Price with VAT: | 46,76254 € |

