


61500099322 | |
|---|---|
DigiKey Part Number | 3M159954-ND |
Manufacturer | |
Manufacturer Product Number | 61500099322 |
Description | EXL UNITIZED WHEEL TR 3" 8A CRS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Coarse X 3.00" (76.20mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Color Tan |
Packaging Box | Diameter 3.00" (76.20mm) |
Part Status Active | Applications Blending, Deburring, Finishing |
Type Unitized Wheel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 14,13050 € | 565,22 € |
| Unit Price without VAT: | 14,13050 € |
|---|---|
| Unit Price with VAT: | 16,81530 € |

