


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | - | |
Length | - | |
Diameter | 2.000" (50.80mm) | |
Applications | Blending, Deburring, Finishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 5 | 9,67000 € | 48,35 € |
| 10 | 9,13400 € | 91,34 € |
| 25 | 8,51080 € | 212,77 € |
| 60 | 7,99517 € | 479,71 € |
| 120 | 7,63492 € | 916,19 € |
| 300 | 7,21563 € | 2.164,69 € |
| 540 | 6,97683 € | 3.767,49 € |
| 1.020 | 6,74203 € | 6.876,87 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |

