


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | - | |
Length | - | |
Diameter | 2.000" (50.80mm) | |
Applications | Blending, Deburring, Finishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 5 | 9,67000 € | 48,35 € |
| 15 | 8,84667 € | 132,70 € |
| 30 | 8,39700 € | 251,91 € |
| 60 | 7,99517 € | 479,71 € |
| 105 | 7,70133 € | 808,64 € |
| 255 | 7,28569 € | 1.857,85 € |
| 510 | 6,99910 € | 3.569,54 € |
| 1.005 | 6,74723 € | 6.780,97 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |

