


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | - | |
Length | - | |
Diameter | 2.000" (50.80mm) | |
Applications | Blending, Deburring, Finishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,40000 € | 9,40 € |
| 5 | 8,11000 € | 40,55 € |
| 15 | 7,40933 € | 111,14 € |
| 30 | 7,02667 € | 210,80 € |
| 60 | 6,68450 € | 401,07 € |
| 105 | 6,43457 € | 675,63 € |
| 255 | 6,08098 € | 1.550,65 € |
| 510 | 5,83725 € | 2.977,00 € |
| 1.005 | 5,62304 € | 5.651,16 € |
| Unit Price without VAT: | 9,40000 € |
|---|---|
| Unit Price with VAT: | 11,18600 € |

