




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 2.000" (50.80mm) | |
Applications | Blending, Deburring, Finishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 5 | 6,97800 € | 34,89 € |
| 15 | 6,36600 € | 95,49 € |
| 30 | 6,03333 € | 181,00 € |
| 60 | 5,73533 € | 344,12 € |
| 105 | 5,51762 € | 579,35 € |
| 255 | 5,20980 € | 1.328,50 € |
| 510 | 4,99757 € | 2.548,76 € |
| 1.005 | 4,81112 € | 4.835,18 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,63900 € |

