
61500093986 | |
|---|---|
DigiKey Part Number | 61500093986-ND |
Manufacturer | |
Manufacturer Product Number | 61500093986 |
Description | ABRASIV ROLL ALUM OX MED 30'X12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Medium 12.00" (304.80mm) X 30' (9.1m) 10 yds Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | 12.00" (304.80mm) | |
Length | 30' (9.1m) 10 yds | |
Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 493,98250 € | 1.975,93 € |
| Unit Price without VAT: | 493,98250 € |
|---|---|
| Unit Price with VAT: | 587,83918 € |

