
61500093952 | |
|---|---|
DigiKey Part Number | 61500093952-ND |
Manufacturer | |
Manufacturer Product Number | 61500093952 |
Description | ABRASIVE ROLL ALUM OX MED 30'X4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Medium 4.00" (101.60mm) X 30' (9.1m) 10 yds Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | 4.00" (101.60mm) | |
Length | 30' (9.1m) 10 yds | |
Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 170,99083 € | 2.051,89 € |
| Unit Price without VAT: | 170,99083 € |
|---|---|
| Unit Price with VAT: | 203,47909 € |

