
61500093887 | |
|---|---|
DigiKey Part Number | 61500093887-ND |
Manufacturer | |
Manufacturer Product Number | 61500093887 |
Description | UNITIZED WHEEL CUT&POLISH 5A FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Fine 0.25" (6.35mm) X 4.00" (101.60mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer 3M | Color Tan |
Series | Width 0.25" (6.35mm) |
Packaging Box | Diameter 4.00" (101.60mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,90400 € | 458,08 € |
| Unit Price without VAT: | 22,90400 € |
|---|---|
| Unit Price with VAT: | 27,25576 € |

