
61500088630 | |
|---|---|
DigiKey Part Number | 61500088630-ND |
Manufacturer | |
Manufacturer Product Number | 61500088630 |
Description | BELT ALUM OX COARSE 167.99" X 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 6.00" (152.40mm) X 167.99" (4.27m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Brown | |
Width | 6.00" (152.40mm) | |
Length | 167.99" (4.27m) | |
Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 293,02000 € | 586,04 € |
| Unit Price without VAT: | 293,02000 € |
|---|---|
| Unit Price with VAT: | 348,69380 € |

