
61500083656 | |
|---|---|
DigiKey Part Number | 61500083656-ND |
Manufacturer | |
Manufacturer Product Number | 61500083656 |
Description | BELT ALUM OX SUPER FINE 90" X 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Super Fine 4.00" (101.60mm) X 90.00" (2.29m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Super Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 4.00" (101.60mm) | |
Length | 90.00" (2.29m) | |
Diameter | - | |
Applications | Cleaning, Deburring, Finishing, Grinding | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,45900 € | 934,59 € |
| Unit Price without VAT: | 93,45900 € |
|---|---|
| Unit Price with VAT: | 111,21621 € |

