


61500083052 | |
|---|---|
DigiKey Part Number | 61500083052-ND |
Manufacturer | |
Manufacturer Product Number | 61500083052 |
Description | UNITIZED WHEEL EXL 8" 2S FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 1.00" (25.40mm) X 8.00" (203.20mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer 3M | Color Gray |
Series | Width 1.00" (25.40mm) |
Packaging Box | Diameter 8.00" (203.20mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 162,62500 € | 325,25 € |
| Unit Price without VAT: | 162,62500 € |
|---|---|
| Unit Price with VAT: | 193,52375 € |

