


61500083045 | |
|---|---|
DigiKey Part Number | 61500083045-ND |
Manufacturer | |
Manufacturer Product Number | 61500083045 |
Description | UNITIZED WHEEL EXL 8" 2S FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine X 8.00" (203.20mm) Dia |
Category | Abrasive Material Silicon Carbide |
Manufacturer 3M | Abrasive Grade Fine |
Series | Diameter 8.00" (203.20mm) |
Packaging Box | Applications Cleaning, Polishing |
Part Status Active | Base Product Number |
Type Unitized Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 162,60500 € | 325,21 € |
| Unit Price without VAT: | 162,60500 € |
|---|---|
| Unit Price with VAT: | 193,49995 € |

