
61500082914 | |
|---|---|
DigiKey Part Number | 61500082914-ND |
Manufacturer | |
Manufacturer Product Number | 61500082914 |
Description | UNITIZED WHEEL ALUM OX MED 1.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 1.00" (25.40mm) X 1.50" (38.10mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer 3M | Color Tan |
Series | Width 1.00" (25.40mm) |
Packaging Box | Diameter 1.50" (38.10mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 14,44850 € | 288,97 € |
| Unit Price without VAT: | 14,44850 € |
|---|---|
| Unit Price with VAT: | 17,19372 € |

