
61500081890 | |
|---|---|
DigiKey Part Number | 61500081890-ND |
Manufacturer | |
Manufacturer Product Number | 61500081890 |
Description | UNITIZED WHEEL CLEAN&STRIP 7S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Extra Coarse 0.50" (12.70mm) X 8.00" (203.20mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer 3M | Color Black |
Series | Width 0.50" (12.70mm) |
Packaging Box | Diameter 8.00" (203.20mm) |
Part Status Active | Applications Surface Preparation |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 129,12000 € | 516,48 € |
| Unit Price without VAT: | 129,12000 € |
|---|---|
| Unit Price with VAT: | 153,65280 € |

