




61500079548 | |
|---|---|
DigiKey Part Number | 3M159919-ND |
Manufacturer | |
Manufacturer Product Number | 61500079548 |
Description | EXL UNITIZED WHEEL 1X1" 2A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 1.00" (25.40mm) X 1.00" (25.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 1.00" (25.40mm) | |
Length | - | |
Diameter | 1.00" (25.40mm) | |
Applications | Blending, Deburring, Finishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,88000 € | 7,88 € |
| 5 | 6,79000 € | 33,95 € |
| 10 | 6,40200 € | 64,02 € |
| 25 | 5,95160 € | 148,79 € |
| 50 | 5,65200 € | 282,60 € |
| 100 | 5,38430 € | 538,43 € |
| 250 | 5,07252 € | 1.268,13 € |
| 500 | 4,86492 € | 2.432,46 € |
| 1.000 | 4,67876 € | 4.678,76 € |
| Unit Price without VAT: | 7,88000 € |
|---|---|
| Unit Price with VAT: | 9,37720 € |

