




61500074804 | |
|---|---|
DigiKey Part Number | 3M159909-ND |
Manufacturer | |
Manufacturer Product Number | 61500074804 |
Description | EXL UNITIZED WHEEL 3" 6A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.25" (6.35mm) X 3.00" (76.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 0.25" (6.35mm) | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Blending, Deburring, Finishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 € | 15,22 € |
| 5 | 13,21400 € | 66,07 € |
| 10 | 12,50000 € | 125,00 € |
| 40 | 11,29150 € | 451,66 € |
| 80 | 10,78013 € | 862,41 € |
| 120 | 10,50608 € | 1.260,73 € |
| 280 | 9,98679 € | 2.796,30 € |
| 520 | 9,64883 € | 5.017,39 € |
| Unit Price without VAT: | 15,22000 € |
|---|---|
| Unit Price with VAT: | 18,11180 € |

