


61500074754 | |
|---|---|
DigiKey Part Number | 61500074754-ND |
Manufacturer | |
Manufacturer Product Number | 61500074754 |
Description | UNITIZED WHEEL EXL 1-1/2" 8A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.12" (3.00mm) X 1.50" (38.10mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer 3M | Color Tan |
Series | Width 0.12" (3.00mm) |
Packaging Box | Diameter 1.50" (38.10mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,32950 € | 426,36 € |
| Unit Price without VAT: | 5,32950 € |
|---|---|
| Unit Price with VAT: | 6,34211 € |

