




61500070406 | |
|---|---|
DigiKey Part Number | 3M159884-ND |
Manufacturer | |
Manufacturer Product Number | 61500070406 |
Description | EXL UNITIZED WHEEL 3" 8A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.25" (6.35mm) X 3.00" (76.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 0.25" (6.35mm) | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,72000 € | 16,72 € |
| 5 | 14,53800 € | 72,69 € |
| 10 | 13,76100 € | 137,61 € |
| 40 | 12,44200 € | 497,68 € |
| 80 | 11,88375 € | 950,70 € |
| 120 | 11,58467 € | 1.390,16 € |
| 280 | 11,01793 € | 3.085,02 € |
| 520 | 10,64900 € | 5.537,48 € |
| Unit Price without VAT: | 16,72000 € |
|---|---|
| Unit Price with VAT: | 19,89680 € |

