Abrasive Disc Aluminum Oxide Medium X 3.00" (76.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500068319

DigiKey Part Number
3M159878-ND
Manufacturer
Manufacturer Product Number
61500068319
Description
DISC ALUMINUM OXIDE MEDIUM 3"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Aluminum Oxide Medium X 3.00" (76.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Aluminum Oxide
Abrasive Grade
Medium
Abrasive Grit
-
Micron Size
-
Color
Beige
Width
-
Length
-
Diameter
3.00" (76.20mm)
Applications
Finishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,75000 €24,75 €
521,62200 €108,11 €
1020,50400 €205,04 €
3018,96867 €569,06 €
5018,34120 €917,06 €
10017,56710 €1.756,71 €
25016,66500 €4.166,25 €
50016,06360 €8.031,80 €
Manufacturers Standard Package
Unit Price without VAT:24,75000 €
Unit Price with VAT:29,45250 €