
61500064557 | |
|---|---|
DigiKey Part Number | 61500064557-ND |
Manufacturer | |
Manufacturer Product Number | 61500064557 |
Description | BELT ALUM OXIDE FINE 132" X 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Super Fine 1.00" (25.40mm) X 132.00" (3.35m) Dia |
Datasheet | Datasheet |
Category | Abrasive Grade Super Fine |
Manufacturer 3M | Color Gray |
Series | Width 1.00" (25.40mm) |
Packaging Box | Length 132.00" (3.35m) |
Part Status Active | Applications Cleaning, Deburring, Finishing, Grinding |
Type Abrasive Belt | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 31,52600 € | 157,63 € |
| Unit Price without VAT: | 31,52600 € |
|---|---|
| Unit Price with VAT: | 37,51594 € |

