Unitized Wheel Aluminum Oxide Medium 1.00" (25.40mm) X 1.00" (25.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unitized Wheel Aluminum Oxide Medium 1.00" (25.40mm) X 1.00" (25.40mm) Dia
3M Scotch-Brite™Unitized Wheels

61500062015

DigiKey Part Number
3M159870-ND
Manufacturer
Manufacturer Product Number
61500062015
Description
EXL UNITIZED WHEEL 1X1" 6A MED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Wheel Aluminum Oxide Medium 1.00" (25.40mm) X 1.00" (25.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Unitized Wheel
Abrasive Material
Aluminum Oxide
Abrasive Grade
Medium
Abrasive Grit
-
Micron Size
-
Color
Tan
Width
1.00" (25.40mm)
Length
-
Diameter
1.00" (25.40mm)
Applications
Blending, Deburring, Finishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,11000 €9,11 €
57,85800 €39,29 €
107,41400 €74,14 €
256,89840 €172,46 €
506,55660 €327,83 €
1006,25010 €625,01 €
2505,89352 €1.473,38 €
5005,65606 €2.828,03 €
1.0005,44307 €5.443,07 €
Manufacturers Standard Package
Unit Price without VAT:9,11000 €
Unit Price with VAT:10,84090 €