




61500060274 | |
|---|---|
DigiKey Part Number | 61500060274-ND |
Manufacturer | |
Manufacturer Product Number | 61500060274 |
Description | UNITIZED WHEEL EXL 2" 2S FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 0.75" (19.05mm) X 2.000" (50.80mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer 3M | Color Gray |
Series | Width 0.75" (19.05mm) |
Packaging Box | Diameter 2.000" (50.80mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 11,55933 € | 173,39 € |
| Unit Price without VAT: | 11,55933 € |
|---|---|
| Unit Price with VAT: | 13,75560 € |

