




61500057940 | |
|---|---|
DigiKey Part Number | 3M159865-ND |
Manufacturer | |
Manufacturer Product Number | 61500057940 |
Description | EXL UNITIZED WHEEL 3" 8A CRS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Coarse 0.25" (6.35mm) X 3.00" (76.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 0.25" (6.35mm) | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Blending, Deburring, Finishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,87000 € | 17,87 € |
| 5 | 15,55000 € | 77,75 € |
| 10 | 14,72400 € | 147,24 € |
| 40 | 13,32200 € | 532,88 € |
| 80 | 12,72913 € | 1.018,33 € |
| 120 | 12,41133 € | 1.489,36 € |
| 280 | 11,80921 € | 3.306,58 € |
| 520 | 11,41727 € | 5.936,98 € |
| Unit Price without VAT: | 17,87000 € |
|---|---|
| Unit Price with VAT: | 21,26530 € |

