




61500057890 | |
|---|---|
DigiKey Part Number | 61500057890-ND |
Manufacturer | |
Manufacturer Product Number | 61500057890 |
Description | UNITIZED WHEEL EXL 2" 8A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.50" (12.70mm) X 2.000" (50.80mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer 3M | Color Tan |
Series | Width 0.50" (12.70mm) |
Packaging Box | Diameter 2.000" (50.80mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 11,27367 € | 338,21 € |
| Unit Price without VAT: | 11,27367 € |
|---|---|
| Unit Price with VAT: | 13,41567 € |

