
61500050358 | |
|---|---|
DigiKey Part Number | 61500050358-ND |
Manufacturer | |
Manufacturer Product Number | 61500050358 |
Description | UNITIZED WHEEL SST 1" 5A FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Fine 1.00" (25.40mm) X 1.00" (25.40mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer 3M | Color Tan |
Series | Width 1.00" (25.40mm) |
Packaging Box | Diameter 1.00" (25.40mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,07120 € | 353,56 € |
| Unit Price without VAT: | 7,07120 € |
|---|---|
| Unit Price with VAT: | 8,41473 € |

