Abrasive Disc Aluminum Oxide Coarse X 4.00" (101.60mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Abrasive Disc Aluminum Oxide Coarse X 4.00" (101.60mm) Dia
61500049392
61500049392

61500049392

DigiKey Part Number
3M159835-ND
Manufacturer
Manufacturer Product Number
61500049392
Description
DISC ALUMINUM OXIDE COARSE 4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Aluminum Oxide Coarse X 4.00" (101.60mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Aluminum Oxide
Manufacturer
3M
Abrasive Grade
Coarse
Series
Color
Brown
Packaging
Box
Diameter
4.00" (101.60mm)
Part Status
Active
Base Product Number
Type
Abrasive Disc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1004,28360 €428,36 €
Unit Price without VAT:4,28360 €
Unit Price with VAT:5,09748 €