
61500040748 | |
|---|---|
DigiKey Part Number | 61500040748-ND |
Manufacturer | |
Manufacturer Product Number | 61500040748 |
Description | ABRASIVE ROLL SIL CARB 30'X9" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Silicon Carbide Very Fine 9.00" (228.60mm) X 30' (9.1m) 10 yds Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 9.00" (228.60mm) | |
Length | 30' (9.1m) 10 yds | |
Diameter | - | |
Applications | Finishing, Sanding | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 179,25750 € | 717,03 € |
| Unit Price without VAT: | 179,25750 € |
|---|---|
| Unit Price with VAT: | 213,31643 € |

