
61500040367 | |
|---|---|
DigiKey Part Number | 61500040367-ND |
Manufacturer | |
Manufacturer Product Number | 61500040367 |
Description | UNITIZED WHEEL SIL CARBIDE 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Extra Coarse 1.00" (25.40mm) X 12.00" (304.80mm) Dia |
Category | Abrasive Material Silicon Carbide |
Manufacturer 3M | Abrasive Grade Extra Coarse |
Series | Color Black |
Packaging Box | Width 1.00" (25.40mm) |
Part Status Active | Diameter 12.00" (304.80mm) |
Type Unitized Wheel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,11000 € | 482,11 € |
| Unit Price without VAT: | 482,11000 € |
|---|---|
| Unit Price with VAT: | 573,71090 € |

