
61500040052 | |
|---|---|
DigiKey Part Number | 61500040052-ND |
Manufacturer | |
Manufacturer Product Number | 61500040052 |
Description | UNITIZED WHEEL CUT&POLISH 7S MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Medium 0.12" (3.00mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 0.12" (3.00mm) | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,74525 € | 469,81 € |
| Unit Price without VAT: | 11,74525 € |
|---|---|
| Unit Price with VAT: | 13,97685 € |

