
61500039658 | |
|---|---|
DigiKey Part Number | 3M159828-ND |
Manufacturer | |
Manufacturer Product Number | 61500039658 |
Description | UNITIZED WHEEL A/O MED 2" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.25" (6.35mm) X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 0.25" (6.35mm) | |
Length | - | |
Diameter | 2.00" (50.80mm) | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 5 | 9,60600 € | 48,03 € |
| 10 | 9,07400 € | 90,74 € |
| 25 | 8,45520 € | 211,38 € |
| 60 | 7,94333 € | 476,60 € |
| 120 | 7,58575 € | 910,29 € |
| 300 | 7,16940 € | 2.150,82 € |
| 540 | 6,93222 € | 3.743,40 € |
| 1.020 | 6,69906 € | 6.833,04 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,20900 € |

