
61500039641 | |
|---|---|
DigiKey Part Number | 3M159827-ND |
Manufacturer | |
Manufacturer Product Number | 61500039641 |
Description | UNITIZED WHEEL ALUM OX MEDIUM 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.12" (3.05mm) X 2.00" (50.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 0.12" (3.05mm) | |
Length | - | |
Diameter | 2.00" (50.80mm) | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,72000 € | 9,72 € |
| 5 | 8,40200 € | 42,01 € |
| 10 | 7,92900 € | 79,29 € |
| 25 | 7,38160 € | 184,54 € |
| 60 | 6,92833 € | 415,70 € |
| 120 | 6,61200 € | 793,44 € |
| 300 | 6,24353 € | 1.873,06 € |
| 540 | 6,03372 € | 3.258,21 € |
| 1.020 | 5,82742 € | 5.943,97 € |
| Unit Price without VAT: | 9,72000 € |
|---|---|
| Unit Price with VAT: | 11,56680 € |

