
61500039187 | |
|---|---|
DigiKey Part Number | 61500039187-ND |
Manufacturer | |
Manufacturer Product Number | 61500039187 |
Description | BELT ALUM OXIDE FINE 132" X 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Super Fine 3.00" (76.20mm) X 132.00" (3.35m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Super Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 3.00" (76.20mm) | |
Length | 132.00" (3.35m) | |
Diameter | - | |
Applications | Cleaning, Deburring, Finishing, Grinding | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 82,68600 € | 413,43 € |
| Unit Price without VAT: | 82,68600 € |
|---|---|
| Unit Price with VAT: | 98,39634 € |

