
61500031523 | |
|---|---|
DigiKey Part Number | 61500031523-ND |
Manufacturer | |
Manufacturer Product Number | 61500031523 |
Description | UNITIZED WHEEL CUT&POLISH 7S MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Medium 0.50" (12.70mm) X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer 3M | Color Gray |
Series | Width 0.50" (12.70mm) |
Packaging Box | Diameter 3.00" (76.20mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,45850 € | 429,17 € |
| Unit Price without VAT: | 21,45850 € |
|---|---|
| Unit Price with VAT: | 25,53562 € |

